- Home ›
- All Products›
- 42KEVD10ABSWHM
42KEVD10ABSWHM
TE Connectivity / Corcom Brand
KEV 42A 2S SP WYE BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEV 42A 2S SP WYE BS 440 VAC
Search Keywords: 42KEVD10ABSWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:42KEVD10ABSWHM
-
Alias/AKA:3-1609998-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$463.30
3
$380.14
5
$270.85
6 +
$265.44
Click for Quote
Log in
to unlock special pricing