- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 42KEPS10BBSW
42KEPS10BBSW
TE Connectivity / Corcom Brand
KEP 42A 1S HIGH PLUS SP BS WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 42A 1S HIGH PLUS SP BS WYE 520VAC
Search Keywords: 42KEPS10BBSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:42KEPS10BBSW
-
Alias/AKA:6-1609968-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$697.83
4
$696.09
8
$368.52
12
$259.32
15 +
$254.14
Click for Quote
Log in
to unlock special pricing