- Home ›
- All Products›
- 42KEPS10ABSWHM
42KEPS10ABSWHM
TE Connectivity / Corcom Brand
KEP 42A 1S HIGH PLUS SP BS WYE 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 42A 1S HIGH PLUS SP BS WYE 440 VAC
Search Keywords: 42KEPS10ABSWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:42KEPS10ABSWHM
-
Alias/AKA:9-1609968-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$469.82
5
$346.94
8
$257.50
10 +
$252.35
Click for Quote
Log in
to unlock special pricing