- Home ›
- All Products›
- 42KEPS10ABSW
42KEPS10ABSW
TE Connectivity / Corcom Brand
KEP 42A 1S HIGH PLUS SP BS WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 42A 1S HIGH PLUS SP BS WYE 440VAC
Search Keywords: 42KEPS10ABSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:42KEPS10ABSW
-
Alias/AKA:3-1609968-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4
$629.95
8
$333.50
12
$234.69
15 +
$229.99
Click for Quote
Log in
to unlock special pricing