- Home ›
- All Products›
- 42KEMS10BBSD
42KEMS10BBSD
TE Connectivity / Corcom Brand
KEM 42A 1S HIGH PER SP BS DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 42A 1S HIGH PER SP BS DELTA 520VAC
Search Keywords: 42KEMS10BBSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:42KEMS10BBSD
-
Alias/AKA:6-1609967-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$456.07
3
$454.93
5
$335.95
8
$249.34
10 +
$244.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments