- Home ›
- All Products›
- 42KEMS10ABSDHM
42KEMS10ABSDHM
TE Connectivity / Corcom Brand
KEM 42A 1S HIGH PER SP BS DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 42A 1S HIGH PER SP BS DELTA 440 VAC
Search Keywords: 42KEMS10ABSDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:42KEMS10ABSDHM
-
Alias/AKA:8-1609967-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$450.62
5
$332.77
8
$246.98
10 +
$242.04
Click for Quote
Log in
to unlock special pricing