- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 40VK6C
Power Line Filter General Purpose RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount
Product Highlights:
- Power Line
- K (20-40 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 40 Amps.
Search Keywords: 40VK6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:40VK6C
-
Alias/AKA:2-6609028-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:40 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:135.6 x 106.7 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
Order Increment:
4
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4
$89.26
8
$66.94
12
$62.48
16 +
$61.23
Click for Quote
Log in
to unlock special pricing