- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 40KEVD10BFPW
40KEVD10BFPW
TE Connectivity / Corcom Brand
KEV 40A 2S SP WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEV 40A 2S SP WYE 520VAC
Search Keywords: 40KEVD10BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:40KEVD10BFPW
-
Alias/AKA:4-1609998-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$497.80
3
$408.45
5
$291.02
6 +
$285.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT