- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 40KEHD10AFPD
40KEHD10AFPD
TE Connectivity / Corcom Brand
KEH 40A 2S SP DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEH 40A 2S SP DELTA 440VAC
Search Keywords: 40KEHD10AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:40KEHD10AFPD
-
Alias/AKA:1-1609969-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$431.82
3
$354.31
5
$252.44
6 +
$247.39
Click for Quote
Log in
to unlock special pricing