- Home ›
- All Products›
- 40KEBS6AFPD
40KEBS6AFPD
TE Connectivity / Corcom Brand
KEB 40A 1S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 40A 1S NUT DELTA 440VAC
Search Keywords: 40KEBS6AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:40KEBS6AFPD
-
Alias/AKA:1-1609965-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7
$510.64
13
$291.13
19
$210.26
25 +
$206.06
Click for Quote
Log in
to unlock special pricing