- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 400APS12P
400APS12P
TE Connectivity / Corcom Brand
Power Line Filter EMI 50Hz/60Hz 400A 690VAC Busbar Flange Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 400A 690VAC Busbar Flange Mount Automotive
Search Keywords: 400APS12P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:400APS12P
-
Alias/AKA:5-1609114-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:690 VAC
-
Maximum Current Rating:400 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Termination Style:Busbar
-
Dimension:255 x 325 x 120 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$2,176.98
3
$2,171.53
5
$1,375.31
8
$886.71
10 +
$868.97
Click for Quote
Log in
to unlock special pricing