- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3VSK7
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Thru-Hole
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 3VSK7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3VSK7
-
Alias/AKA:6609036-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:81.5 x 57.2 x 38.9 mm
Frequently Asked Questions
Is 3VSK7 RoHS compliant?
Yes, 3VSK7 is RoHS compliant.
What is the lead time for 3VSK7?
The standard lead time for 3VSK7 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
336
can ship
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
12
Order Increment:
6
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
6
$47.52
12
$39.61
24
$38.82
36
$38.72
48 +
$38.23
Click for Quote
Log in
to unlock special pricing