- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3VR3
Single Phase EMC/EMI Line Filter - Two Stage - 3A - 250VAC - 50/60Hz - Wire Leads Input/Output Termination - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Single Phase EMC/EMI Line Filter - Two Stage - 3A - 250VAC - 50/60Hz - Wire Leads Input/Output Termination - Chassis Mount.
Product Highlights:
- Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 3 Amps.
Search Keywords: 3VR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3VR3
-
Alias/AKA:6609032-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 85.1 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for out of Stock Qty:
12
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$30.80
5
$24.57
12
$22.11
24
$21.48
36
$21.16
48 +
$20.54
Click for Quote
Log in
to unlock special pricing