Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3VAQ8FS

Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • AQ (3-6 Amp) Series
  • Tempest Application
  • Mount Style = Bulkhead
Search Keywords: 3VAQ8FS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3VAQ8FS
  • Alias/AKA:
    6609058-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    63 x 160 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3VAQ8FS discontinued?
Yes, 3VAQ8FS from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3VAQ8FS RoHS compliant?
Yes, 3VAQ8FS is RoHS compliant.
What is the lead time for 3VAQ8FS?
The standard lead time for 3VAQ8FS is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$817.44
3
$790.66
5 +
$778.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!