- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3VAQ8F
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AQ (3-6 Amp) Series
- Tempest Application
- Mount Style = Bulkhead
Search Keywords: 3VAQ8F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3VAQ8F
-
Alias/AKA:6609058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:63 x 152 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$253.34
4
$249.90
8
$248.26
12
$245.10
20 +
$244.48
Click for Quote
Log in
to unlock special pricing