Available Replacements
이전 동등품
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3KESS1AFPW

KES 3A 1S SPADE WYE 440VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
KES 3A 1S SPADE WYE 440VAC
Search Keywords: 3KESS1AFPW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3KESS1AFPW
Alias/AKA: 1-1609966-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3KESS1AFPW discontinued?
Yes, 3KESS1AFPW from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3KESS1AFPW?
The recommended replacement for 3KESS1AFPW is 1-1609966-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3KESS1AFPW RoHS compliant?
Yes, 3KESS1AFPW is RoHS compliant.
What is the lead time for 3KESS1AFPW?
The standard lead time for 3KESS1AFPW is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$77.80
5
$77.61
10
$77.41
13
$77.22
25
$49.42
38
$38.62
50 +
$37.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!