- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 3KEBS1BFPDDM
3KEBS1BFPDDM
TE Connectivity / Corcom Brand
KEB 3A 1S SPADE DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 3A 1S SPADE DELTA 520VAC
Search Keywords: 3KEBS1BFPDDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3KEBS1BFPDDM
-
Alias/AKA:6-1609965-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$91.62
5
$91.39
10
$91.16
13
$90.93
25
$58.20
38
$45.47
50 +
$44.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments