- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3IHE1
Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
Search Keywords: 3IHE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3IHE1
-
Alias/AKA:6-1609157-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:50 to 60 Hz
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,834
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$15.40
30
$15.36
60
$11.52
90
$10.75
120 +
$10.54
Click for Quote
Log in
to unlock special pricing