- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3FL3
Power Line Filter 50Hz/60Hz 3.9A 280VAC Wire Lead Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 3.9A 280VAC Wire Lead Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- FL (3.9 Amp) Series
- High Noise Industrial Application
- Mount Style = Flange
Search Keywords: 3FL3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3FL3
-
Alias/AKA:2-6609092-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:280 VAC
-
Maximum Current Rating:3.9 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:65.02 x 85.09 x 29.5 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.