Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3EZP

Power Line Filter 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • Z (3-6 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Printed Circuit Mount
Search Keywords: 3EZP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3EZP
Alias/AKA: 6609062-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 66.3 x 28.7 x 44.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3EZP discontinued?
Yes, 3EZP from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3EZP?
The recommended replacement for 3EZP is FN406-3-02 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 3EZP RoHS compliant?
Yes, 3EZP is RoHS compliant.
What is the lead time for 3EZP?
The standard lead time for 3EZP is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.96
10
$27.55
25
$26.14
50
$25.45
100
$24.46
250 +
$24.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!