Available Replacements
Değişim Önerildi
1-6609132-0 1-6609132-0 TE Connectivity / AMP Brand 3EZM4S=F8124
1-6609132-0

TE Connectivity / AMP Brand

In Stock: 107

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3EZM4S

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Switch/Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
Pack Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • M (3-6 Amp) Series
  • Switching Power Supply Application
  • Mount Style = Flanged
Search Keywords: 3EZM4S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3EZM4S
Alias/AKA: 1-6609132-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 240 VAC
Maximum Current Rating: 3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3EZM4S discontinued?
Yes, 3EZM4S from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3EZM4S?
The recommended replacement for 3EZM4S is 1-6609132-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3EZM4S RoHS compliant?
Yes, 3EZM4S is RoHS compliant.
What is the lead time for 3EZM4S?
The standard lead time for 3EZM4S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately
Minimum Order Quantity:
4
37 Weeks can ship 7/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$204.10
8
$201.09
12
$199.10
20
$195.18
52
$192.25
100 +
$188.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!