Available Replacements
Possible Replacement
FN2010-3-06
FN2010-3-06

TE Connectivity / SCHAFFNER EMC

In Stock: 42

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount
Product Highlights:
  • Power Line
  • Z Series
  • Premium Performance Application
  • Mount Style = Flange
  • Current Rating = 3 Amps.
Search Keywords: 3EZ1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3EZ1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    89.9 x 52.8 x 33.3 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!