Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3ESK7M

Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Thru-Hole
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • SK (3-10 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Flanged
Search Keywords: 3ESK7M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3ESK7M
Alias/AKA: 6609035-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Mounting: Through Hole
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 81.5 x 57.2 x 38.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3ESK7M RoHS compliant?
Yes, 3ESK7M is RoHS compliant.
What is the lead time for 3ESK7M?
The standard lead time for 3ESK7M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$34.11
12
$33.60
30
$32.92
54
$31.07
102
$28.76
252
$28.16
504 +
$27.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!