- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EQ8M
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Search Keywords: 3EQ8M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EQ8M
-
Alias/AKA:6609048-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:78 x 57.7 x 45.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$121.91
5
$121.60
8
$121.31
15
$79.62
23
$61.67
30 +
$60.44
Click for Quote
Log in
to unlock special pricing