Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3EP7M

Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EP (3-20 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Bulkhead
Search Keywords: 3EP7M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3EP7M
Alias/AKA: 6609037-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 57.2 x 45.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3EP7M RoHS compliant?
Yes, 3EP7M is RoHS compliant.
What is the lead time for 3EP7M?
The standard lead time for 3EP7M is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
108   can ship 5/7/27
MOQ for out of Stock Qty:
14
27 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.42
5
$67.25
10
$67.08
14
$66.92
27
$42.70
41
$33.40
54 +
$32.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!