- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EOP
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EOP (1-10 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
Search Keywords: 3EOP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EOP
-
Alias/AKA:6609064-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:36.6 x 31.5 x 19.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$12.45
25
$11.82
50
$11.55
100
$11.30
250
$11.08
500
$10.26
1,000 +
$9.66
Click for Quote
Log in
to unlock special pricing