- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EK3
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Product Highlights:
- Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 3 Amps.
Search Keywords: 3EK3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EK3
-
Alias/AKA:6609027-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 71.4 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,016
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
12
$30.87
24
$23.15
36
$21.60
48 +
$21.18
Click for Quote
Log in
to unlock special pricing