- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EJT8F
Multi-Function Inlet Filter - Power Line - Vertical - 3A 250VAC - Extended Flange - IEC Input - Wire Lead Output - Filtered - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi-Function Inlet Filter - Power Line - Vertical - 3A 250VAC - Extended Flange - IEC Input - Wire Lead Output - Filtered - IEC 60320-1 C-14.
Search Keywords: 3EJT8F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EJT8F
-
Alias/AKA:4-1609157-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$26.18
36
$23.80
54
$18.84
72 +
$18.46
Click for Quote
Log in
to unlock special pricing