- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3EJT1F
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact ST 1 Port Extended Flange
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact ST 1 Port Extended Flange
Search Keywords: 3EJT1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EJT1F
-
Alias/AKA:4-1609157-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$28.66
10
$24.08
30
$20.26
60
$19.10
90
$18.96
120 +
$18.16
Click for Quote
Log in
to unlock special pricing