- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3EJT1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJT (1-15 Amp) Series
- High Frequency Application
- Mount Style = Flanged
Search Keywords: 3EJT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EJT1
-
Alias/AKA:2-6609006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:150 to 1000000 KHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is 3EJT1 RoHS compliant?
Yes, 3EJT1 is RoHS compliant.
What is the lead time for 3EJT1?
The standard lead time for 3EJT1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
292
can ship 11/30/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
30 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
5
$27.52
10
$22.05
30
$20.20
60
$18.95
90
$18.06
120 +
$17.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT