- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EJHS1
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Panel Mount
Search Keywords: 3EJHS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EJHS1
-
Alias/AKA:1-6609008-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 24.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
12
$11.64
30
$11.61
60
$8.71
90
$8.13
120 +
$7.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments