- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3EJHP
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
Search Keywords: 3EJHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EJHP
-
Alias/AKA:6609008-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered10582
-
Body Orientation:Right Angle10562
-
Gender:M10566
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
Frequently Asked Questions
Is 3EJHP RoHS compliant?
Yes, 3EJHP is RoHS compliant.
What is the lead time for 3EJHP?
The standard lead time for 3EJHP is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
409
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
15
$12.03
40
$10.41
80
$10.11
120
$9.65
280
$9.13
520
$8.32
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing