- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3EJH8
Power Entry Module EMI 50Hz/60Hz 3A 250VAC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Entry Module EMI 50Hz/60Hz 3A 250VAC Panel Mount
Search Keywords: 3EJH8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EJH8
-
Alias/AKA:2-6609008-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$12.94
30
$12.91
60
$9.68
90
$9.04
120 +
$8.85
Click for Quote
Log in
to unlock special pricing