- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EJH1
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJH (1-20 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 3EJH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EJH1
-
Alias/AKA:6609008-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
394
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$17.86
25
$17.81
60
$17.77
120
$10.93
180
$8.66
240 +
$8.49
Click for Quote
Log in
to unlock special pricing