- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3EHT7M
Power Entry Module 50Hz/60Hz 3A 250VAC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Entry Module 50Hz/60Hz 3A 250VAC Faston Panel Mount
Search Keywords: 3EHT7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EHT7M
-
Alias/AKA:6609053-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$63.66
5
$63.51
8
$63.34
15
$50.67
23
$46.27
30 +
$45.34
Click for Quote
Log in
to unlock special pricing