- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EHT1
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount
Search Keywords: 3EHT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EHT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:54.6 x 90.4 x 46 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
19 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$59.455
18
$54.050
27
$42.790
36 +
$41.930
Click for Quote
Log in
to unlock special pricing