- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3EHGS1-2
3EHGS1-2
TE Connectivity / Corcom Brand
Power Entry Module EMI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
Search Keywords: 3EHGS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EHGS1-2
-
Alias/AKA:1609988-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:50 to 60
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Manufacturer Stock:
72
can ship
Minimum Order Quantity:
5
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$18.71
10
$17.84
36
$17.31
72
$16.56
108
$15.18
252
$14.77
504 +
$13.68
Click for Quote
Log in
to unlock special pricing