- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3EHG1-2
TE Connectivity / Corcom Brand
3EHG1-2
Power Entry Module - Receptacle - Male Blades - 3 Position - 3A 120/250VAC - Filtered (EMI, RFI) - 0.250" (6.3mm) Quick Connec ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- HG (1-6 Amp) Series
- Medical Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EHG1-2
-
Alias/AKA:6609116-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C