- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EH1
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 3EH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EH1
-
Alias/AKA:6609012-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.2 x 57.2 x 16.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$24.02
10
$23.96
25
$23.90
42
$23.84
84
$14.67
126
$11.62
168 +
$11.38
Click for Quote
Log in
to unlock special pricing