- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3EGS1-1
3EGS1-1
TE Connectivity / Corcom Brand
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- HG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 3EGS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EGS1-1
-
Alias/AKA:6609117-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$27.10
10
$27.03
27
$26.96
54
$16.59
81
$13.14
108 +
$12.87
Click for Quote
Log in
to unlock special pricing