Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3EEJP

Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC PC Pins Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC PC Pins Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Printed Circuit Mount
Search Keywords: 3EEJP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3EEJP
Alias/AKA: 6609006-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 51.76 x 24.38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3EEJP?
The recommended replacement for 3EEJP is 3EEAP from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 3EEJP RoHS compliant?
Yes, 3EEJP is RoHS compliant.
What is the lead time for 3EEJP?
The standard lead time for 3EEJP is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
30 Weeks can ship 6/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60
$21.24
120
$13.07
180
$10.35
240 +
$10.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!