Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3EEB2

Power Entry Module EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
Power Entry Module EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
Product Highlights:
  • Power Line
  • EEB (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
  • Current Rating = 3 Amps.
Search Keywords: 3EEB2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3EEB2
  • Alias/AKA:
    6609001-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3EEB2 discontinued?
Yes, 3EEB2 from Te Connectivity / Corcom Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3EEB2?
The recommended replacement for 3EEB2 is 3EEJ2 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 3EEB2 RoHS compliant?
Yes, 3EEB2 is RoHS compliant.
What is the lead time for 3EEB2?
The standard lead time for 3EEB2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.793
10
$11.630
30
$11.420
40
$10.770
500
$10.280
1,000 +
$9.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!