Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3EEAP

Power Entry Module EMI 50Hz/60Hz 3A 250VAC Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Entry Module EMI 50Hz/60Hz 3A 250VAC Solder Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEA (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 3EEAP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3EEAP
Alias/AKA: 6609000-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3EEAP discontinued?
Yes, 3EEAP from Te Connectivity / Corcom Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3EEAP?
The recommended replacement for 3EEAP is 3EEJP from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 3EEAP RoHS compliant?
Yes, 3EEAP is RoHS compliant.
What is the lead time for 3EEAP?
The standard lead time for 3EEAP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.30
30
$12.06
40
$11.38
250
$10.87
500 +
$10.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!