Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3EDP

Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EDP (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Printed Circuit Mount
Search Keywords: 3EDP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3EDP
Alias/AKA: 6609065-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 36.6 x 31.5 x 24.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3EDP RoHS compliant?
Yes, 3EDP is RoHS compliant.
What is the lead time for 3EDP?
The standard lead time for 3EDP is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 463
Can Ship immediately
MOQ for out of Stock Qty:
38
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.44
10
$35.35
25
$35.27
38
$35.18
75
$21.94
113
$17.29
150 +
$16.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!