Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3ED2

Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • ED (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 3ED2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3ED2
Alias/AKA: 6609016-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 50.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3ED2 discontinued?
Yes, 3ED2 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3ED2?
The recommended replacement for 3ED2 is FN9222-3-06 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 3ED2 RoHS compliant?
Yes, 3ED2 is RoHS compliant.
What is the lead time for 3ED2?
The standard lead time for 3ED2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 279
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$15.32
25
$14.74
50
$14.26
100
$13.77
250
$13.23
500 +
$13.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!