- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EB1
The 3EB1 is a 3A, low-leakage, general-purpose RFI power line filter designed for high impedance loads.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 3EB1 is a 3A, low-leakage, general-purpose RFI power line filter designed for high impedance loads.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 3EB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EB1
-
Alias/AKA:6609020-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:66.3 x 64.3 x 19.8 mm
Frequently Asked Questions
Is 3EB1 RoHS compliant?
Yes, 3EB1 is RoHS compliant.
What is the lead time for 3EB1?
The standard lead time for 3EB1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
On Order:
108
can ship 12/23/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
24 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$30.44
10
$30.37
27
$30.29
54
$18.64
81
$14.76
108 +
$14.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT