help desk software
Image is representational - see mfr. specs

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A Switch ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A Switch ST 1 Port
Search Keywords: 3CUFS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3CUFS1
  • Alias/AKA:
    2-1609113-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Panel Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -10 to 40 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$18.66
10
$17.59
42
$17.07
84
$16.61
126
$16.36
252
$16.12
504 +
$15.87
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5