- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 3CUFF1
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A Switch ST 1 Port
Search Keywords: 3CUFF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3CUFF1
-
Alias/AKA:2-1609114-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
11
$30.83
21
$24.23
32
$22.26
42 +
$21.81
Click for Quote
Log in
to unlock special pricing