Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3CHE1

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords: 3CHE1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3CHE1
Alias/AKA: 6609114-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3CHE1 RoHS compliant?
Yes, 3CHE1 is RoHS compliant.
What is the lead time for 3CHE1?
The standard lead time for 3CHE1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
25 Weeks can ship 5/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$79.50
8
$59.63
12
$55.65
16 +
$54.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!