Available Replacements
Older Equivalent
6609113-6 6609113-6 TE Connectivity / AMP Brand 3CFS1 S0=F7824
6609113-6

TE Connectivity / AMP Brand

In Stock: 15

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

3CFS1

Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords: 3CFS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 3CFS1
Alias/AKA: 6609113-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 50 to 30000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3CFS1 discontinued?
Yes, 3CFS1 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3CFS1?
The recommended replacement for 3CFS1 is 6609113-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3CFS1 RoHS compliant?
Yes, 3CFS1 is RoHS compliant.
What is the lead time for 3CFS1?
The standard lead time for 3CFS1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.62
5
$18.94
10
$18.49
36
$17.94
72
$17.46
108
$17.42
252 +
$16.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!